Print Page
MP-USC-3L
Ultrasonic Cleaner Tank, 3l Capacity, 240VAC, 100W, UK & EU Plug, 265mm L x 170mm W x 240mm H
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-USC-3LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 466151801 |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $595.250 ($684.5375) |
Price for:Each
Minimum: 1
Multiple: 1
$595.25 ($684.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-USC-3LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 466151801 |
| Technical Datasheet |
Product Overview
The MP-USC-3L delivers powerful ultrasonic cleaning for PCBs and mechanical parts, effectively removing dirt, grease, and corrosion. With 4 cleaning modes, it reaches up to 80°C via its temperature dial, and can reach 85°C when the liquid is stationary. Operating ideally at 40–60°C for enhanced cleaning, this unit includes a durable stainless steel lid for heat retention and long-term reliability.
- Removes dirt, grease, corrosion
- For cleaning PCB & Mechanical Parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can hit up to 85 degrees
- General temperature is 40 degrees
- Enhanced cleaning is 40 – 60 degrees
- Includes stainless steel lid
Applications
Electronics Service, Laboratory, Hobby & Education, Automotive, Medical
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84798997 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.74 |