Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001138Copy
Manufacturer Standard Lead Time7 weeks
Order Code324314601
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Your Part Number
69 total stock globally
Need more?
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.840 ($28.566) |
Price for:Each
Minimum: 1
Multiple: 1
$24.84 ($28.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001138Copy
Manufacturer Standard Lead Time7 weeks
Order Code324314601
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height58mm
External Width90mm
External Depth88mm
Enclosure MaterialPolycarbonate
Enclosure / Case MaterialPolycarbonate
Body ColourGrey
Product RangeRaspberry Pi 4 DIN Rail Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
Raspberry Pi 4B DIN rail mount enclosure designed to house the Raspberry Pi 4B via clip-in design.
- All cut-outs are pre-cut into the case
- PI 4 board is mounted upside down so that a Pi HAT can be fitted
- Terminal guards can be left off to increase air flow
- Slot for display ribbon cable
- Moulded in PC (polycarbonate)
- 3mm material thickness
- Clear lid
- Dimension is 88mm x 90mm x 58mm
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
90mm
Enclosure Material
Polycarbonate
Body Colour
Grey
SVHC
No SVHC (21-Jan-2025)
External Height
58mm
External Depth
88mm
Enclosure / Case Material
Polycarbonate
Product Range
Raspberry Pi 4 DIN Rail Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
