Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001194
Order Code59926802
Your Part Number
Technical Datasheet
245 total stock globally
400 more incoming. You can reserve stock now
245 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.540 ($2.921) |
Price for:Each
Minimum: 1
Multiple: 1
$2.54 ($2.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001194
Order Code59926802
Technical Datasheet
Impedance64ohm
External Diameter - Metric66mm
Power Rating Nom500mW
Resonant Frequency400Hz
Sound Pressure Level (SPL)89dB
External Diameter - Imperial2.598"
Product Dimensions66mm x 20mm
Frequency Response Min400Hz
Frequency Range0Hz to 7kHz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Depth - Metric20mm
External Depth - Imperial0.787"
Product Overview
The SPEAKER MINIATURE 2.5" 64OHM is a 300mW Miniature Speaker with paper cones, ferrite magnets, solder tag terminal and 260Hz to 4kHz frequency response. Suitable for use in small portable equipment.
- Rated Impedance: 64Ω ±15%
- Rated Noise Power: 0.5mW
- Max. Input Power: 1W
- Resonant Frequency: 400 ±20% Hz
- Rated Frequency Range: f0 ~ 7kHz
- Output Sound Pressure Level: 89 ±3db
- Distortion: ≤5% (at 1000Hz 1W)
- Operation: Must be Normal (7Vrms Sine wave)
- Flux Density: Gauss
- Magnet: Ø32mm × Ø18mm × 6mm
- Weight: 49g
- Diameter: 66mm
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Impedance
64ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
89dB
Product Dimensions
66mm x 20mm
Frequency Range
0Hz to 7kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.787"
External Diameter - Metric
66mm
Resonant Frequency
400Hz
External Diameter - Imperial
2.598"
Frequency Response Min
400Hz
Frequency Response Max
7kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057833