Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001634
Order Code326979802
Your Part Number
Technical Datasheet
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.000 ($1.150) |
Price for:Each
Minimum: 1
Multiple: 1
$1.00 ($1.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001634
Order Code326979802
Technical Datasheet
Knob Diameter-
Product Overview
The MP001634 from Multicomp Pro is a anthracite grey slider knob with a 4mm shaft.
- White marker line
- Top length: 4mm
- Bottom length: 12mm
- Width: 8.6mm
- Height: 19.mm
- Shaft: 4mm
Technical Specifications
Knob Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001