Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001638
Order Code3280884
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 28mm
For Use WithFine-Wired and Solid Conductor Round Cables
Product Range-
Alternatives for MP001638
1 Product Found
Product Overview
The MP001638 cable stripper allows all common round cables to be stripped accurately, quickly and safely. The cable stripper product family includes various types which have different additional functions, thus meeting the individual needs of the users.
- Wire stripping of all common round cables of 4mm to 28mm
- No damage of the inner conductors due to infinitely variable adjustment of the cutting depth
- Inner swivel-blade enables automatic round and length cut in one working step
- Six ranges of wire stripping are available
- Additional function: allows all common flexible and solid conductors of 0.5mm² to 6mm²
- Made from glass fibre reinforced polyamide
- Length - 145mm
- Weight - 61g
Technical Specifications
Stripping Capacity AWG
-
For Use With
Fine-Wired and Solid Conductor Round Cables
Stripping Capacity Metric
4mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092