Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001999
Order Code329307802
Product RangeMP AC-DC Enclosed PSUs
Technical Datasheet
390 total stock globally
Need more?
390 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (Incl GST) |
---|---|
1+ | $31.480 ($36.202) |
Price for:Each
Minimum: 1
Multiple: 1
$31.48 ($36.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001999
Order Code329307802
Product RangeMP AC-DC Enclosed PSUs
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max108W
Output Voltage - Output 124VDC
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeMP AC-DC Enclosed PSUs
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP001999 is a 100W AC-DC enclosed power supply. It has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications.
- Universal AC input
- Small compact design
- Cooling by free air convection
- Withstand 5G vibration test
- UL & CE approved
- Input voltage range from 100V AC to 240V AC and 12V DC voltage
- Frequency range from 47Hz to 63Hz
- 24V DC voltage, 4.5A rated current and 108W rated power
- 200mVp-p ripple & noise, ±10% voltage regulation range and 86% efficiency
- 120% to 140% of rated output, auto-recovery overload and hiccup mode, auto-recovery short circuit
Technical Specifications
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
MP AC-DC Enclosed PSUs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514