Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002223
Order Code3365846
Technical Datasheet
Sensing Range Max4.5mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
4.5mm
Supply Voltage DC Min
10V
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0984