Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $51.420 ($59.133) |
Product Information
Product Overview
MP003076-EU heat gun is a powerful and efficient tool designed for a variety of applications. With a maximum temperature of 550°C and a 1.8KW heating capacity, it provides rapid and consistent heat for tasks such as shrink-wrapping, paint removal, and soldering. Powered by 240V, it features an EU plug for easy use in compatible regions. The heat gun measures 250mm x 215mm x 82mm, offering a compact yet ergonomic design for comfortable handling. Ideal for both professional and DIY use, the MP003076-EU ensures reliable performance and versatility in every project.
- 220-240V voltage, 50Hz frequency
- Temperature & air flow settings: 1 - 50°C 250L/M, 2 - 450°C 250L/M and 3 - 550°C 500L/M
- Features 3 heat settings (temperature not variable)
- Over-heat protection, DC brush motor
Warnings
This product is fitted with a Schuko (CEE7/7) mains plug which is used in most European countries.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
1.8kW
550°C
EU
240V
Multicomp Pro Heat Guns
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate