Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003346
Order Code3386111
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003346
Order Code3386111
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width38mm
Label Diameter-
Label MaterialAluminium
Label LegendCalibrated(By, Date, Due)
Label ColourBlack on White
Pack Quantity140
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Self Adhesive
Label Width
38mm
Label Material
Aluminium
Label Colour
Black on White
Product Range
TUK SGACK902S Keystone Coupler
Label Height
15mm
Label Diameter
-
Label Legend
Calibrated(By, Date, Due)
Pack Quantity
140
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04