Print Page
Image is for illustrative purposes only. Please refer to product description.
4,069 total stock globally
Need more?
4069 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.990 ($10.3385) |
Price for:Each
Minimum: 1
Multiple: 1
$8.99 ($10.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003360
Order Code339482501
Technical Datasheet
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Overview
Premium PVC insulation tape coated with an aggressive rubber based adhesive with insulation, anti-abrasion, resistance to moisture, acid and alkali, weather and UL light. Fire retardant.
- Insulation wrapping of wires and cables with voltage and temperature below 600V and 105°C
- Protection of sleeves of high and low voltage cables under 600V
- Marking of electrical wires and cables
- Can be used indoor or outdoor applications
Technical Specifications
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.75"
Roll Length - Metric
20m
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072