Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005704
Order Code354904302
Product RangeMP Leaded Cartridge UBM Series
Your Part Number
Technical Datasheet
1,217 total stock globally
Need more?
1217 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.491 ($0.5646) |
Price for:Each
Minimum: 1
Multiple: 1
$0.49 ($0.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005704
Order Code354904302
Product RangeMP Leaded Cartridge UBM Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product RangeMP Leaded Cartridge UBM Series
Fuse Size Metric5mm x 20mm
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
3.15A
Product Range
MP Leaded Cartridge UBM Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
1.5kA
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Fuse Case Style
Axial Leaded
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161