Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006269
Order Code360599501
Technical Datasheet
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature94°C
Holding Temperature78°C
Product Overview
- Non-resetting thermal cutoff fuses
- Upper limit temperature protection
Technical Specifications
Fuse Current
10A
Functioning Temperature
94°C
Voltage Rating VAC
250V
Holding Temperature
78°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953