Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006831Copy
Manufacturer Standard Lead Time29 weeks
Order Code364833001
Product RangeMulticomp Pro 7 Segment LED Display
Your Part Number
5,541 total stock globally
Need more?
5,541 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.070 ($1.2305) |
Price for:Each
Minimum: 1
Multiple: 1
$1.07 ($1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006831Copy
Manufacturer Standard Lead Time29 weeks
Order Code364833001
Product RangeMulticomp Pro 7 Segment LED Display
Technical Datasheet
LED ColourSuper Red
Forward Current If30mA
Forward Voltage1.9V
Luminous Intensity5mcd
No. of Digits / Alpha1
Character Size0.56"
Common ConnectionCommon Cathode
Product RangeMulticomp Pro 7 Segment LED Display
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP006831 is a super red 7-segment LED display designed for clear visibility in various electronic applications. With a compact size of 0.56 inches and a low current consumption of 30 mA, this display is ideal for digital readouts in devices such as timers, counters, and measurement equipment.
- Provides bright, eye-catching visibility, making it suitable for indoor and outdoor applications
- Perfect for space-constrained designs while maintaining readability
- Energy-efficient, reducing power requirements in battery-operated devices
- Ensures clear visibility in various lighting conditions
- Ideal for use in calculators, clocks, and industrial equipment, enhancing user interface designs
Technical Specifications
LED Colour
Super Red
Forward Voltage
1.9V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
30mA
Luminous Intensity
5mcd
Character Size
0.56"
Product Range
Multicomp Pro 7 Segment LED Display
Technical Docs (1)
Alternatives for MP006831
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
