Print Page
Image is for illustrative purposes only. Please refer to product description.
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.560 ($6.394) |
Price for:Each
Minimum: 1
Multiple: 1
$5.56 ($6.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP007143 is the surgically sharp knife with high impact plastic safety cap. This large knife is lightweight and so easy to use. The graver was made of high quality alloy steel, which is anti-rust and durable. The blade is replaceable, and it is sharp enough to cut the wood, paper, plastic and circuit board. It is small and exquisite, and especially fits for the usage in the precision manufacturing industries.
- Color: Silver
- Material: Alloy steel
- Length: Approx. 150mm / 5.91in
- Item Weight: Approx. 45g / 1.59oz
- Package Weight: Approx. 65g / 2.29oz
Applications
Hobby & Education, Laboratory, Office, PCB Track Repair
Contents
x1 Carving Knife
Notes
3 Years Manufacturer Warranty. Replacement blade: MP007145
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04