Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.940 ($4.531) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$3.94 ($4.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007144
Order Code370269402
Technical Datasheet
Pack Quantity10
Product Overview
This MP007144 Small Carving Blade is ready for each professional. Made of professional-grade material, this carving blade is wear-resistant, sharp and durable. With good heat resistance, it can maintain the hardness and toughness even at high temperatures and withstand the trial of time.
- Colour: Silver
- Material: Iron
- Package: 2.0 x 1.5 x 6.0 cm / 0.79 x 0.59 x 2.36 in (L x W x H)
- Blade length: 4.0 cm / 1.58 in
Applications
Hobby & Education, Laboratory, Office, PCB Track Repair
Contents
x10 Pcs/Plastic Tube
Notes
3 Years Manufacturer Warranty. For use with MP007142
Technical Specifications
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119400
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01