Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007155
Order Code3703259
Product RangeMulticomp Pro Torx Driver Bits
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007155
Order Code3703259
Product RangeMulticomp Pro Torx Driver Bits
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT10
Length50mm
Product RangeMulticomp Pro Torx Driver Bits
SVHCNo SVHC (19-Jan-2021)
Product Overview
This Multicomp Pro Torx Driver Bits are made of excellent industrial grade S2 steel material for superior hardness that reduce wear-outs and ensure longevity, which is stronger and more durable than others. Torx bits can be used to repair cars, motorcycles, computers, household appliances, electronic products, etc. It will help you deal with some problems in daily life, which will be very convenient and necessary.
- Size: D = 6.35mm, L = 50mm
- Material: S2
- Surface: Sand blasted
- Type: T10
Applications
Mechanical, Facility Maintenance, Manufacturing
Technical Specifications
Bit Type
Torx
Length
50mm
SVHC
No SVHC (19-Jan-2021)
Hex Bit Size
T10
Product Range
Multicomp Pro Torx Driver Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02