Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007246
Order Code3720843
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium Alloy
External Height - Metric180mm
External Width - Metric310mm
External Depth - Metric400mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial12.2"
External Depth - Imperial15.75"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
180mm
External Depth - Metric
400mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
15.75"
SVHC
To Be Advised
Enclosure Material
Aluminium Alloy
External Width - Metric
310mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
12.2"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.572