Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007511
Order Code377211802
Product RangePi-Box Pro 4
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $140.200 ($161.230) |
Price for:Each
Minimum: 1
Multiple: 1
$140.20 ($161.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007511
Order Code377211802
Product RangePi-Box Pro 4
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height44mm
External Width77mm
External Depth12mm
Enclosure / Case Material-
Enclosure MaterialAluminium
Product RangePi-Box Pro 4
Body ColourBlack
Product Overview
MP007511 is a 1U 19” extruded aluminium rack panel with 1x cutout unit.
- Come in black anodise with a brushed finish
- Unit is removable
- Aluminium 5005 sheet front end plate with black anodised 10μm finish
- Acrylic rear end plate with black finish
Notes
Separate Pi-Box Pro 4 with Heatsink kit (MPN: MP004561) is our Order Code 3489263
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
77mm
Enclosure / Case Material
-
Product Range
Pi-Box Pro 4
SVHC
No SVHC (17-Jan-2023)
External Height
44mm
External Depth
12mm
Enclosure Material
Aluminium
Body Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45