Print Page
Image is for illustrative purposes only. Please refer to product description.
4,946 total stock globally
Need more?
4946 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.200 ($1.380) |
Price for:Each
Minimum: 1
Multiple: 1
$1.20 ($1.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007994
Order Code378048701
Technical Datasheet
Forward Current If20mA
Forward Voltage1.9V
Luminous Intensity15mcd
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Forward Current If
20mA
Luminous Intensity
15mcd
Forward Voltage
1.9V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45