Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $42.990 ($49.4385) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$42.99 ($49.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008025
Order Code378036202
Technical Datasheet
Age GroupAdult
Product Overview
Blue hybrid powder-free examination gloves with a smooth finish, made from a blend of polyvinyl chloride and acrylonitrile butadiene. Latex free, reducing the risk of hypersensitivity and allergic reactions. Flexible material for improved feel and fit reducing fatigue during extended wear. Tested in accordance with European standard EN1186 making it suitable for food contact. Powder-free, reducing the risk of dust contamination. Suitable for use in automotive, engineering and manufacturing, food manufacturing and preparation, janitorial, medical, vet and dental sectors.
- Manufactured in accordance to Personal Protective Equipment by European PPE Regulation (EU) 2016/425
- Compliant with the Medical Devices Regulation (EU) 2017/745 Class 1
- Tested to European Standards EN455: Medical Gloves for Single Use parts 1, 2, 3 & 4
- Product Food Approved to EC1935/2004 (except fatty foods)
- EU Type Examination carried out by SATRA
- Tested to European Standards EN420:2003+A1:2006 & EN ISO 374-1:2016 & EN ISO 374-5:2016
- 100 gloves per dispenser
- Available in sizes S, M, L and XL
- Colour: blue
Applications
Automotive, Manufacturing, Food & Drink, Lab & Healthcare ID, Medical
Technical Specifications
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39262000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73