Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008266Copy
Manufacturer Standard Lead Time8 weeks
Order Code379629501
Product RangeMulticomp Pro Multicolour LED
Your Part Number
7,065 total stock globally
Need more?
7,065 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.560 ($2.944) |
Price for:Each
Minimum: 1
Multiple: 1
$2.56 ($2.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008266Copy
Manufacturer Standard Lead Time8 weeks
Order Code379629501
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle-
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 1cd, G 1.7cd, B 500mcd
Forward Voltage / ColourR 2V, G 3V, B 3V
Wavelength / ColourR 630nm, G 520nm, B 470nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
These Multicomp Pro full-colour RGB LED offers a high-intensity light output and a wide viewing angle. The compact package allows for a very high resolution screen and is designed to work in a wide array of environmental conditions.
- Choice of various viewing angles
- Available on tape and reel
- Reliable and robust
- Lead Free
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 1cd, G 1.7cd, B 500mcd
Wavelength / Colour
R 630nm, G 520nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3V, B 3V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Alternatives for MP008266
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
