Print Page
Image is for illustrative purposes only. Please refer to product description.
17,994 total stock globally
Need more?
17994 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.300 ($0.345) |
Price for:Each
Minimum: 5
Multiple: 5
$1.50 ($1.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Choice of various viewing angles
- Available on tape and reel
- Reliable and robust
- Lead Free
- Dice material: GaAsP / GaAsP
- Emmiting Colour: Red / Green
- Lens colour: White Diffused
- Dominant wavelength: 630nm / 575nm
- Luminous intensity (IV): 10mcd / 14mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002