Print Page
Image is for illustrative purposes only. Please refer to product description.
13,727 total stock globally
Need more?
13727 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.094 ($0.1081) |
Price for:Each
Minimum: 5
Multiple: 5
$0.47 ($0.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
These 0603 LED series have been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance with more design in flexibility. The 0603 LEDs is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Green
- Lens colour: Water Clear
- Dominant wavelength: 577nm
- Luminous intensity: 90mcd
- Viewing angle: 120°
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Contents
x5 Minimum
Technical Specifications
Forward Current If
20mA
Wavelength Typ
577nm
Viewing Angle
120°
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
2.4V
Luminous Intensity
90mcd
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002