Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $47.520 ($54.648) |
Price for:Each
Minimum: 1
Multiple: 1
$47.52 ($54.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This Multicomp Pro MP008305 is ESD Storage Box, 600mm × 400mm × 130mm, with Lid. Independent R&D anti-static raw materials to ensure the service life of the products. European standard mold production, bearing 50kg without deformation, corner drop and river surface drop is not damaged. Stackable for easy warehousing and inventory management With ESD Divider and anti-static sponges: optimize space utilization and prevent shock during transportation. Equipped with a plastic folder for customers to mark and use labels.
- External Size: 600mm × 400mm × 130mm
- Internal Size: 555mm × 355mm × 125mm
- Side thickness: 3mm
- Bottom thickness: 3.2mm
- Weight: 1.92 kg
- Choice: Divider/Cover
- Surface resistance : 10E4Ω to 10E8Ω
Applications
Environmental, Hobby & Education, Instrumentation, Laboratory, Security, Transportation, Utilities
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.869082