Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $65.420 ($75.233) |
Product Information
Product Overview
MP008382 is a multifunction digital timer equipped with 8 different functions. It operates on a supply voltage of 24- 240VAC/DC, and has a timing control range of 0.1 seconds to 999 hours. It consumes minimal power, only 4W, and has 1 C/O relay output. It can operate in a wide temperature range of -10°C to +55°C, and has LED indication. The timer comes with a flame retardant UL94-VO enclosure, and can be easily mounted on a DIN rail.
- Built-in 8 functions
- Supply voltage of 24- 240VAC/DC
- Timing control range of 0.1s to 999hrs
- 1 changeover relay output
- LED status indicators
- Working temperature range from -10°C to +55°C
- Power consumption of 0.5W to 4W
Applications
Industrial Automation Control, Factory Automation, Clock & Timing, Safety, Industrial Automation Control
Contents
x1 Digital time delay relay, 18mm × 85mm × 76mm.
Notes
IP 20 for terminals, IP 30 for enclosure.
Technical Specifications
24V
999h
MP Digital Time Delay Relays
-
8A
240V
-
No SVHC (07-Nov-2024)
0.1s
1Ranges
-
240V
DIN Rail
-
Pushbutton
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate