Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008453Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 381329701 |
| Product Range | MP High Fin Ratio Heat Sinks |
| Your Part Number | |
| Technical Datasheet |
2,487 total stock globally
Need more?
2,487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.430 ($67.1945) |
Price for:Each
Minimum: 1
Multiple: 1
$58.43 ($67.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008453Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 381329701 |
| Product Range | MP High Fin Ratio Heat Sinks |
| Technical Datasheet | |
| Thermal Resistance | 0.12°C/W |
| External Width - Metric | 100mm |
| Heat Sink Mounting | Panel |
| External Height - Metric | 32mm |
| External Length - Metric | 102mm |
| Heat Sink Material | Aluminium Alloy |
| External Width - Imperial | 3.94" |
| External Height - Imperial | 1.26" |
| External Length - Imperial | 4.02" |
| Product Range | MP High Fin Ratio Heat Sinks |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MP008453 is a force-cooled aluminium heatsink designed for efficient thermal management in electronic applications. It is part of the Multicomp Pro range and offers a low thermal resistance for high-performance cooling. Ideal for cooling power electronics, industrial equipment, and systems requiring forced airflow for heat dissipation.
- Height: 32mm
- Width: 101.6mm
- Length: 100mm
- Tolerance on Length: ±0.5mm on up to 500mm; ±1mm on up to 1000mm
- Tolerance on Bow: ±0.125mm per 25mm width
- Thermal Performance: 0.12°C/W
- Other tolerances: in accordance with BS EN 12020 / BS EN 755
- Material: Aluminium Alloy (6000 Series)
Applications
Cooling, Electronics Design, Hobby & Education, Professional, Thermal Management
Technical Specifications
| Thermal Resistance | 0.12°C/W |
|---|---|
| Heat Sink Mounting | Panel |
| External Length - Metric | 102mm |
| External Width - Imperial | 3.94" |
| External Length - Imperial | 4.02" |
| SVHC | No SVHC (25-Jun-2025) |
| External Width - Metric | 100mm |
|---|---|
| External Height - Metric | 32mm |
| Heat Sink Material | Aluminium Alloy |
| External Height - Imperial | 1.26" |
| Product Range | MP High Fin Ratio Heat Sinks |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76169990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .55 |
