Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008705
Order Code388085102
Product RangeMCP 1.27MM Flat Cable IDC
Technical Datasheet
5,937 total stock globally
Need more?
5937 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.220 ($1.403) |
Price for:Each
Minimum: 1
Multiple: 1
$1.22 ($1.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008705
Order Code388085102
Product RangeMCP 1.27MM Flat Cable IDC
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMCP 1.27MM Flat Cable IDC
Product Overview
MP008705 IDC connector is a female receptacle designed for cable mounting in various electronic applications. With a compact pitch of 1.27mm and 10 contacts arranged in 2 rows, this connector is ideal for efficient space utilization while ensuring reliable electrical connections in wire-to-board setups. Suitable for a wide range of applications, including consumer electronics, automotive systems, and industrial controls.
- Allows for high-density applications, optimizing space on PCB with effective connectivity
- Provides multiple connection points, enhancing design flexibility for various configurations
- Facilitates easy installation and secure connections to cables, improving assembly efficiency
- Built to withstand regular use, ensuring long-term reliability in demanding environments
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
MCP 1.27MM Flat Cable IDC
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027