Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008782
Order Code388911002
Product RangeMulticomp Pro Flux Brushes
Technical Datasheet
433 total stock globally
Need more?
433 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.630 ($4.1745) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$3.63 ($4.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008782
Order Code388911002
Product RangeMulticomp Pro Flux Brushes
Technical Datasheet
Overall Length6"
Width0.375"
Bristle Material-
Handle MaterialIron
Product RangeMulticomp Pro Flux Brushes
SVHCNo SVHC (08-Jul-2021)
Product Overview
These MP008782 bristle brushes with iron handles are suitable for many applications, including applying liquid treatments to PCBs and removing solder flux.
- Material: Bristle and Iron pipe
- Bristles Length: 7/8″
- Bristles Width: 3/8″
- Length for Pipe: 5-1/4″
- Total length: 6"
Applications
Electronics Service, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x10 Flux Brushes
Technical Specifications
Overall Length
6"
Bristle Material
-
Product Range
Multicomp Pro Flux Brushes
Width
0.375"
Handle Material
Iron
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96034010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349