Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
4 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $44.990 ($51.7385) |
Price for:Each
Minimum: 1
Multiple: 1
$44.99 ($51.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008843
Order Code391230402
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity25W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
25W/m.K
Volume Resistivity
-
External Width
50mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40170000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0109