Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009296Copy
Manufacturer Standard Lead Time22 weeks
Order Code164374002
Your Part Number
173 total stock globally
Need more?
173 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.410 ($83.2715) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$72.41 ($83.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HTC3024-1 is a 100m 4-conductor shielded Alarm Screen Cable with tinned copper conductor, light grey PE/PVC jacket of 0.5mm thickness, 3.5mm diameter.
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
No. of Cores
4Core
Reel Length (Imperial)
328ft
External Diameter
3.5mm
Conductor Area CSA
0.238mm²
Reel Length (Metric)
100m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2
