Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009747Copy
Manufacturer Standard Lead Time24 weeks
Order Code397391401
Your Part Number
644 total stock globally
Need more?
644 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.850 ($12.4775) |
Price for:Each
Minimum: 1
Multiple: 1
$10.85 ($12.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009747Copy
Manufacturer Standard Lead Time24 weeks
Order Code397391401
Technical Datasheet
For Use WithSolid & Stranded Wires
Product Overview
The Body Of these Precision Wire Stripper MP009747 is made of high-quality SK7 with a black oxide finish for anti-rust. PVC nonslip handle provides user comfort. The stripper is processed by CNC machining process to ensure its accuracy. Safety lock for easy storage. With cutting function.
- Making body: Stamped
- Surface Finish of body: Black finished and local polished
- Shape of cutting edge: Cross cut
- Material of body: Carbon tool steels SK7
- Color of body: Black
- Material of stripping edge / blade: Carbon tool steels SK7
- Material of cutting edge / blade: Carbon tool steels SK7
- Spring: Coil spring
- Handle assemble: Sleeve
- Material of handle: PVC
- Color of handle: Green
- OAL (mm): 156
- Hardness of body (HRC): 50 ±3
Applications
Electrical, Cable & Wire Protection, Routing, Facility Maintenance, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Prototyping
Notes
3 Years Manufacturer Warranty.
Technical Specifications
For Use With
Solid & Stranded Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120655
