Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009827Copy
Order Code397716601
Also Known AsGT2MSD01P1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.730 ($85.9395) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$74.73 ($85.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009827Copy
Order Code397716601
Also Known AsGT2MSD01P1
Technical Datasheet
Contact MaterialCopper Alloy
Product Overview
- Micro SD card metal C4 panel jack screw
- Voltage rating is 5VAC, insulation resistance is 500mohm (min)
- 9 pins contact, current rating is 0.5A
- Dielectric withstanding voltage is 500VAC (Max 1minute)
- Temperature range from -40°C to +85°C
Technical Specifications
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
