Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010104
Order Code3995301
Product RangeMP 3.5MM WTB
Your Part Number
Technical Datasheet
3,000 total stock globally
Need more?
3000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.520 ($1.748) |
| 50+ | $1.300 ($1.495) |
| 100+ | $1.130 ($1.2995) |
| 200+ | $0.972 ($1.1178) |
Price for:Each
Minimum: 1
Multiple: 1
$1.52 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010104
Order Code3995301
Product RangeMP 3.5MM WTB
Technical Datasheet
Product RangeMP 3.5MM WTB
No. of Positions14Ways
Pitch Spacing3.5mm
For Use WithMulticomp Pro MP 3.5MM WTB Series Power Receptacle Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP 3.5MM WTB
No. of Positions
14Ways
For Use With
Multicomp Pro MP 3.5MM WTB Series Power Receptacle Crimp Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004