Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010293
Order Code401235901
Product RangeMCATO
Technical Datasheet
3,093 total stock globally
Need more?
3093 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.253 ($0.291) |
Price for:Each
Minimum: 1
Multiple: 1
$0.25 ($0.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010293
Order Code401235901
Product RangeMCATO
Technical Datasheet
Blow Characteristic-
Fuse Current3A
Voltage Rating VDC32V
Auto Blade Fuse Size19.3mm x 4.99mm x 12.54mm
Product RangeMCATO
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MCATO
Fuse Current
3A
Auto Blade Fuse Size
19.3mm x 4.99mm x 12.54mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15