Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010320
Order Code403489302
Product RangeMulticomp Pro Magnifiers
Technical Datasheet
447 total stock globally
Need more?
447 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.770 ($6.6355) |
Price for:Each
Minimum: 1
Multiple: 1
$5.77 ($6.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010320
Order Code403489302
Product RangeMulticomp Pro Magnifiers
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length195mm
For Use WithFine Inspection, Map Reading, Stamp & Coin Collecting, Easy Reading
Magnification3x
Product RangeMulticomp Pro Magnifiers
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
This Magnifier is with 100mm diameter plastic rim and handle. Optical clarity for easy reading of fine print, map reading, & fine inspection.
- 100mm Magnifying Glass
- General purpose magnifying glass
- Suitable for fine inspection, map reading, stamp & coin collecting, easy reading etc.
- Magnification - 3x
- Diameter - 100mm
- Length - 195mm
Applications
Mechanical, Installations, Industrial & Manufacturing, Hobby & Education, Instrumentation, Facility Maintenance
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Fine Inspection, Map Reading, Stamp & Coin Collecting, Easy Reading
Product Range
Multicomp Pro Magnifiers
SVHC
No SVHC (08-Jul-2021)
Arm Length
195mm
Magnification
3x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09