Print Page
Image is for illustrative purposes only. Please refer to product description.
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.290 ($15.2835) |
Price for:Pack of 3000
Minimum: 1
Multiple: 1
$13.29 ($15.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010407
Order Code401602101
Technical Datasheet
Label Diameter12mm
Product Overview
Get yourself organized with sticky dots from Multicomp Pro. Great for color coding, reward charts, work calendars, and much more. Use different colored dot stickers for referencing and highlighting.
- Material: Coloured Litho Paper
- Adhesive: Permanent
- Size: 12mm Diameter
- Supplied as: 3000 Pack(s) 10 Across
- Special Instructions: Supplied on Sheets of 150 Labels - 20 Sheets per Pack (3000 Individual Labels)
Applications
Cable & Wire Marking, Circuit Board Marking, Equipment Marking, Education, General Purpose ID, Production, Security and Baggage Tagging, Utilities
Technical Specifications
Label Diameter
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1