Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010431
Order Code407642802
Product RangeMulticomp Pro Monitor Stands
Technical Datasheet
15 total stock globally
500 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.700 ($27.255) |
Price for:Each
Minimum: 1
Multiple: 1
$23.70 ($27.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010431
Order Code407642802
Product RangeMulticomp Pro Monitor Stands
Technical Datasheet
Product RangeMulticomp Pro Monitor Stands
SVHCNo SVHC (21-Jan-2025)
Product Overview
Black Desktop Single Articulating Steel Monitor Arm for 17” to 32” screen size
- Free-Tilting Design: makes easy forward or backward adjustment for better viewing and reduced glare
- Swiveling Arm(s): offer(s) maximum viewing flexibility (makes every seat the best seat)
- Portrait and Landscape Orientation: matches different viewing needs
- Freely Adjusting Height: for an optimal ergonomic position
- Detachable VESA Plate Design: enables easy installation
- Cable Clip: routes cables to reduce clutter for a clean look and more organized place
Applications
Computer Peripherals, Conferencing, Control Panels, Education, Displays, Facility & Workplace ID, Instrumentation, Office, Public, Utilities
Notes
Dimensions : 390mm × 280mm × 454mm (15.4” × 11” × 17.9”)
Technical Specifications
Product Range
Multicomp Pro Monitor Stands
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1