Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.050 ($1.2075) |
Product Information
Product Overview
Introducing the Screwdriver-Interchangeable (2-IN-1) with a cross and slotted screwdriver bit, this versatile hand tool offers two-way use for added convenience. With just a simple flip, you can switch between the cross and slotted bits, eliminating the need for multiple screwdrivers in your toolbox. The screwdriver features a bi-color design, combining visual appeal with practicality. Its comfortable grip ensures a secure hold and minimizes hand fatigue, allowing you to work efficiently for extended periods. The interchangeable design adds to its versatility, making it suitable for a wide range of applications and tasks. Whether you're tightening or loosening screws, assembling furniture, or working on DIY projects, this 2-IN-1 screwdriver is a reliable companion. Its compact size makes it easy to carry and store, ensuring you always have a handy tool by your side. Add this versatile and comfortable Screwdriver-Interchangeable to your collection, and enjoy the convenience and efficiency it brings to your projects.
- Product Weight: 50g
- Screwdriver Size: PH2/SL6,Length 6.5cm
- Material: Chrome Vanadium
- Surface Treatment: Chrome Plated
- Single Packing: Polybag
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
-
6.5mm
No SVHC (21-Jan-2025)
-
650mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate