Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010967Copy
Manufacturer Standard Lead Time22 weeks
Order Code412557101
Your Part Number
601 total stock globally
Need more?
601 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.080 ($20.792) |
Price for:Each
Minimum: 1
Multiple: 1
$18.08 ($20.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010967Copy
Manufacturer Standard Lead Time22 weeks
Order Code412557101
Technical Datasheet
SVHCTo Be Advised
Product Overview
The compact Multicomp Pro MP010967 is designed to perform slit and ring cuts on fiber optic cables, buffer tubes, and jackets from 1.2 to 6.4 mm in diameter. The tool features easily adjustable slit and ring blades. The MP010967 has two ring cut channels and a reversible V block that improves slitting performance to accommodate the full diameter range.
- Equipped with spring-loaded V-shaped jaw that provides stable, precision slitting & ringing performance
- Interchangeable V-block accommodates cable diameters from 1.2mm to 6.4mm; custom sizing blocks available
- Safe, compact & ergonomic design fits comfortably in hand for easy operation without risk of injury
- Compact size & lightweight compared to the competition
- Easily adjustable blade depth prevents fiber damage
Applications
Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Utilities, Fibre Optics
Notes
3 Years Manufacturer Warranty.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03