Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.040 ($41.446) |
Price for:Each
Minimum: 1
Multiple: 1
$36.04 ($41.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011438
Order Code416346902
Technical Datasheet
Switching Capacity-
Product Overview
MP011438 is a normally closed panel thermostat with heating control where if the panel temperature falls below the (minimum) set temperature, the contact will open to call for heat. The contact will close when this set temperature is exceeded. The settable range is from 0 - 60°c and This product is compact with only 17.5mm overall width.
- Small, compact size (17.5mm wide)
- Snap action thermostatic bimetal sensor
- Wide temperature setting range
- Long electrical life
- 35mm rail (EN 60715) mount
Applications
Industrial, Automation & Process Control, HVAC, Temperature Controllers
Contents
x1 Thermostat 89 x 17.5 x 48mm.
Notes
IP20 protected and easy 35mm DIN installation.
Technical Specifications
Switching Capacity
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04