Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.140 ($22.011) |
Product Information
Product Overview
MP011725 80A terminal boxes are used for projects that require the integration of cables from multiple instruments into one convenient location. The product comes with a hinged or removable clear blue with a grey-coloured cover that makes it easy to view the connection. This product is tested against durability and comfort of work. Its tinned copper block offers high conductivity. With improved safety with IP20 protection/ UL finger-safe, it helps in safe electrical contact and connections. Easy fixing with clip-on DIN rail or panel mounting with screws makes its installation hassle-free and reliable.
- 80A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Terminal box 80A, 65 x 30 x 46mm.
Notes
Easy fixing with clip-on DIN rail or panel mounting with screws.
Technical Specifications
80A
1
No SVHC (07-Nov-2024)
690V
6
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate