Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011762
Order Code422028802
Product RangeMP MR Series
Your Part Number
Technical Datasheet
1,018 total stock globally
Need more?
1018 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.1615) |
Price for:Each
Minimum: 1
Multiple: 1
$1.01 ($1.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011762
Order Code422028802
Product RangeMP MR Series
Technical Datasheet
No. of Contacts3Contacts
Product RangeMP MR Series
Pitch Spacing3.5mm
No. of Rows1Rows
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
3.5mm
SVHC
Lead (21-Jan-2025)
Product Range
MP MR Series
No. of Rows
1Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004