Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011813
Order Code422033801
Product RangeMP SH Series
Technical Datasheet
455 total stock globally
Need more?
455 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.795 ($0.9142) |
Price for:Each
Minimum: 5
Multiple: 5
$3.98 ($4.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011813
Order Code422033801
Product RangeMP SH Series
Technical Datasheet
Current Rating20A
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter4.4mm
Barrel Outer Diameter5.3mm
Voltage Rating500V
Product RangeMP SH Series
Technical Specifications
Gender
Receptacle
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.4mm
Voltage Rating
500V
SVHC
Lead (21-Jan-2025)
Current Rating
20A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.3mm
Product Range
MP SH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004