Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011976
Order Code417898801
Product RangeMP Magnetic Connectors
Technical Datasheet
105 total stock globally
Need more?
105 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.870 ($18.2505) |
Price for:Each
Minimum: 1
Multiple: 1
$15.87 ($18.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011976
Order Code417898801
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts4Contacts
Pitch Spacing2.54mm
Current Rating2A
Product RangeMP Magnetic Connectors
Product Overview
MP011976 magnetic connector is a high-performance connector designed for secure and reliable connections in various electronic applications. Featuring 4 contacts in a straight plug configuration with a 2.54 mm pitch, it supports up to 2 A of current. This connector utilizes magnetic technology to ensure quick and secure mating, making it ideal for applications requiring efficient, tool-free connections.
- Copper wire provides high conductivity and durability for precise connections
- 2.54mm pitch fits standard PCBs and connectors
- Magnetic technology ensures quick, secure connections with strong magnetism
- Straight plug configuration suits through-hole or surface-mount setups
- Durable brass construction offers excellent strength and corrosion resistance
Technical Specifications
No. of Contacts
4Contacts
Current Rating
2A
Pitch Spacing
2.54mm
Product Range
MP Magnetic Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004