Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011980
Order Code417899201
Product RangeMP Magnetic Connectors
Technical Datasheet
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $34.790 ($40.0085) |
Price for:Each
Minimum: 1
Multiple: 1
$34.79 ($40.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011980
Order Code417899201
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts6Contacts
Connector OrientationStraight
Pitch Spacing6mm
Current Rating3A
Connector Colour-
Voltage Rating24V
Product RangeMP Magnetic Connectors
Technical Specifications
No. of Contacts
6Contacts
Connector Orientation
Straight
Current Rating
3A
Voltage Rating
24V
Gender
Plug
Pitch Spacing
6mm
Connector Colour
-
Product Range
MP Magnetic Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004