Print Page
Image is for illustrative purposes only. Please refer to product description.

108 total stock globally
Need more?
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.820 ($54.993) |
Price for:Each
Minimum: 1
Multiple: 1
$47.82 ($54.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012475Copy
Order Code422914201
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This metal caliper has a quality stainless steel frame and locking screw. Great LCD 4-way measurement with 0.1mm graduation for accurate measuring. True mm/inch conversion for metric and imperial precision.
- Quality stainless steel frame
- LCD 4-way measurement
- 0.01mm graduation
- True mm/inch conversion
- Locking screw
Applications
Test & Measurement, Utilities, Hobby & Education, Laboratory
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Measuring Range Max
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
