Print Page
Image is for illustrative purposes only. Please refer to product description.
330 total stock globally
Need more?
330 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.170 ($35.8455) |
Price for:Each
Minimum: 1
Multiple: 1
$31.17 ($35.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013233
Order Code433312102
Technical Datasheet
Handle TypeT - Handle
Blade Length-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This 10-piece T-handle Torx key wrench set is crafted from durable chrome vanadium steel with black-finished blades, ensuring strength and corrosion resistance. The green-colored handles provide a comfortable grip. The set includes sizes ranging from T6 to T30, accommodating a wide range of Torx fasteners. Its design allows for efficient torque application and ease of use.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Applications
Mechanical, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities
Contents
x1 T6 × 100mm; x1 T7 × 100mm; x1 T8 × 100mm; x1 T9 × 100mm; x1 T10 × 100mm; x1 T15 × 100mm; x1 T20 × 105mm; x1 T25 × 105mm; x1 T27 × 105mm; x1 T30 × 105mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Handle Type
T - Handle
SVHC
No SVHC (21-Jan-2025)
Blade Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75