Print Page
Image is for illustrative purposes only. Please refer to product description.
344 total stock globally
Need more?
344 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.340 ($37.191) |
Price for:Each
Minimum: 1
Multiple: 1
$32.34 ($37.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This MP013237 Nut Splitter Set is a robust and essential tool for efficiently removing stubborn or seized nuts without damaging surrounding components. The set includes four nut splitters designed for different bolt diameters. This Nut Splitter Set is a must-have for mechanics, technicians, and DIY enthusiasts dealing with rusted, corroded, or over-tightened nuts, providing a reliable solution for nut removal while maintaining the integrity of your equipment.
- Product Size: 245mm × 175mm × 60mm
- Product Weight: 1500g (With Blow Mold Case)
- Material: CR-MO and Carbon Steel
- Head Heat treated Surface: Matte
Applications
Mechanical, Industrial, Maintenance & Repair
Contents
x1 1#9-12mm, Bolt Diameter 12mm; x1 2#12-16mm, Bolt Diameter 14mm; x1 3#16-22mm, Bolt Diameter 18mm; x1 4#22-27mm, Bolt Diameter 21mm
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.782904