Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013468Copy
Manufacturer Standard Lead Time19 weeks
Order Code426450801
Your Part Number
2,845 total stock globally
Need more?
2,845 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.240 ($2.576) |
Price for:Each
Minimum: 5
Multiple: 5
$11.20 ($12.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MP013468 is double wall polyolefin adhesive heat shrink tube in black, with inner adhesive lining. It is ideal for environmental protection of electrical components and sealing of connectors. Typical applications include environmental sealing for wire breakouts and cable jackets, insulating, sealing, bundling of wire harnesses and terminals.
- Polyolefin+hot melt glue material
- Working temperature range from -45°C to +125°C
- Breakdown strength refer to IEC 60243 index ≥15KV/mm
- Longitudinal shrinkage rati0 is ±10%
- Shrinkage temperature is start shrinking at 70°C,full recovery at 125°C
- 3:1 shrinking ratio
Technical Specifications
I.D. Supplied - Imperial
0.25"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.09"
I.D. Supplied - Metric
6.4mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
