Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013521
Order Code428552102
Product RangeMPro AC-DC Adapter
Your Part Number
Technical Datasheet
857 total stock globally
Need more?
857 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.980 ($20.677) |
Price for:Each
Minimum: 1
Multiple: 1
$17.98 ($20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013521
Order Code428552102
Product RangeMPro AC-DC Adapter
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max13W
Output Voltage - Output 15.1VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMPro AC-DC Adapter
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
MP013521 is a multi head micro USB, AC-DC external plug in adapter. It includes over current, short circuit protection. Approvals are UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ60335, UKCA 62368-1.
- Interchangeable AC heads, DOE Level VI efficiency
- Micro USB connector, 1 year warranty
- Input voltage range from 90VAC to 264VAC, 5.1VDC output voltage, 2.5Amp output current
- 13watts rated power, Micro USB output connector
- <lt/>0.1W maximum standby power
- Operating temperature range from 0°C to +40°C
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe and many other countries
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
13W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MPro AC-DC Adapter
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Micro
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15